
* Images are for reference only
TB007-508-04BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB007-508-04BE
- JLCPCB Part #
- C7119894
- Package
- Plugin,P=5.08mm
- Description
- 1 12~24 16A 1x4P 2.5 300V 4 4P 5.08mm Blue M3 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0970
200+
$0.4388
500+
$0.4243
800+
$0.4162
Related Products
Welcome back, may I help you?