
* Images are for reference only
PEME2-S5-S12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PEME2-S5-S12-S
- JLCPCB Part #
- C7260754
- Package
- SIP,19.7x7.1mm
- Description
- 1 12V 167mA 4.5V~5.5V 85% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0029
200+
$4.7899
500+
$4.6291
1000+
$4.5504
Welcome back, may I help you?