
* Images are for reference only
TB005-762-12BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB005-762-12BE
- JLCPCB Part #
- C5979897
- Package
- Plugin,P=7.62mm
- Description
- 1 12 12P 300V 30A 7.62mm Blue Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7036
200+
$1.4786
360+
$1.4288
1080+
$1.4048
Welcome back, may I help you?