
* Images are for reference only
CLS0402MA-1
Extended
- Manufacturer
- CUI
- MFR.Part #
- CLS0402MA-1
- JLCPCB Part #
- C3311587
- Package
- -
- Description
- 40mm 5.3mm 500mW 530Hz 530Hz~6kHz 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1739
Related Products
Welcome back, may I help you?