This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBE30-Q24-S12

Extended
Manufacturer
CUI
MFR.Part #
PYBE30-Q24-S12
JLCPCB Part #
C5713723
Package
DIP,50.8x25.4mm
Description
-40℃~+80℃ 1 1.5kV 100mVp-p 11.8mm 12V 2.5A 25.4mm 2700uF 300kHz 30W 50.8mm 90% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.5671
209+ $31.7479
494+ $30.6868
1007+ $30.1634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons