This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCN2-S12-D15-S

Extended
Manufacturer
CUI
MFR.Part #
PCN2-S12-D15-S
JLCPCB Part #
C5844793
Package
SIP,19.6x7.2mm
Description
10.8V~13.2V 15V 1kV 2 2W 67mA 84% Short Circuit Protection SIP,19.6x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8141
196+ $6.3096
504+ $6.0993
994+ $5.9950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons