This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME2-S24-D9-S

Extended
Manufacturer
CUI
MFR.Part #
PEME2-S24-D9-S
JLCPCB Part #
C5828093
Package
SIP,19.7x7.1mm
Description
1.998W 111mA 2 21.6V~26.4V 3kV 81% 9V SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8239
200+ $6.3141
500+ $6.1031
1000+ $5.9984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons