This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP3-D12-D9-M

Extended
Manufacturer
CUI
MFR.Part #
PQP3-D12-D9-M
JLCPCB Part #
C7029717
Package
SMD-5P,14x14mm
Description
-40℃~+85℃ 100mVp-p 14mm 14mm 167mA 2 300kHz 78% 9V 9V~18V 9mm SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4671
210+ $8.5663
490+ $8.2806
1015+ $8.1377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons