
* Images are for reference only
PYB30-Q24-S5
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB30-Q24-S5
- JLCPCB Part #
- C7030346
- Package
- DIP,50.8x40.6mm
- Description
- 1 1.5kV 30W 5V 6A 88% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.6370
204+
$51.3270
504+
$49.6125
996+
$48.7649
Welcome back, may I help you?