This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYB30-Q48-T312

Extended
Manufacturer
CUI
MFR.Part #
PYB30-Q48-T312
JLCPCB Part #
C7266595
Package
DIP,50.8x40.6mm
Description
-12V、3.3V、12V -40℃~+85℃ 1.5kV 100mVp-p 11.8mm 18V~75V 3 300uF、4700uF 30W 40.6mm 400kHz 50.8mm 625mA、3.5A 85% Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.1259
204+ $58.3056
504+ $56.3567
996+ $55.3950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons