This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYB20-Q24-S5

Extended
Manufacturer
CUI
MFR.Part #
PYB20-Q24-S5
JLCPCB Part #
C6953802
Package
DIP,50.8x25.4mm
Description
1 1.5kV 20W 4A 5V 90% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $137.6271
209+ $54.9150
494+ $53.0801
1007+ $52.1731

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons