This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYB30-Q24-S12

Extended
Manufacturer
CUI
MFR.Part #
PYB30-Q24-S12
JLCPCB Part #
C5830472
Package
DIP,50.8x40.6mm
Description
1 1.5kV 12V 2.5A 30W 88% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.4087
204+ $41.6595
504+ $40.2676
996+ $39.5805

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons