
* Images are for reference only
PYB30-Q24-D12
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB30-Q24-D12
- JLCPCB Part #
- C5830470
- Package
- DIP,50.8x40.6mm
- Description
- 1.25A 1.5kV 12V 2 30W 89% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.1711
204+
$37.1757
504+
$35.9347
996+
$35.3199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?