This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PXO7812-500-S

Extended
Manufacturer
CUI
MFR.Part #
PXO7812-500-S
JLCPCB Part #
C7328893
Package
SIP,10.3x6mm
Description
12V 150mA、500mA 15V~36V 2 94% SIP,10.3x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2124
350+ $1.2827
700+ $1.2394
1050+ $1.2185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons