
* Images are for reference only
CMM-2718AT-42316-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-2718AT-42316-TR
- JLCPCB Part #
- C3171803
- Package
- -
- Description
- -42dB 160uA 2V 57dB Omnidirectional Omnidirectional pickup - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6519
200+
$0.6392
500+
$0.6167
1000+
$0.6054