This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRMC3-D24-D15-S

Extended
Manufacturer
CUI
MFR.Part #
PRMC3-D24-D15-S
JLCPCB Part #
C6358440
Package
SIP,22x9.5mm
Description
100mA 15V 18V~36V 2 3W 3kV 83% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.6271
198+ $13.4187
506+ $12.9692
990+ $12.7476
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons