
* Images are for reference only
TB005-762-07BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB005-762-07BE
- JLCPCB Part #
- C5954882
- Package
- Plugin,P=7.62mm
- Description
- 1 300V 30A 7 7.62mm Blue Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 645
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3616
200+
$0.9424
645+
$0.9119
1290+
$0.8958
Welcome back, may I help you?