This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQMC1-D12-D15-S

Extended
Manufacturer
CUI
MFR.Part #
PQMC1-D12-D15-S
JLCPCB Part #
C7328221
Package
SIP,22x9.5mm
Description
1.5kV 15V 1W 2 33mA 80% 9V~18V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.7841
198+ $10.6873
506+ $10.3307
990+ $10.1539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons