
* Images are for reference only
PQP1-D24-D12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP1-D24-D12-D
- JLCPCB Part #
- C6953214
- Package
- DIP,14x14mm
- Description
- -40℃~+85℃ 100mVp-p 12V 14mm 14mm 18V~36V 2 300kHz 42mA 77% 9mm DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5169
210+
$8.5856
490+
$8.2998
1015+
$8.1569
Welcome back, may I help you?