This website requires JavaScript.
no-image

* Images are for reference only

PQP1-D24-S12-D

Extended
Manufacturer
CUI
MFR.Part #
PQP1-D24-S12-D
JLCPCB Part #
C6358503
Package
DIP,14x14mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 12V 14mm 14mm 18V~36V 300kHz 78% 83mA 996mW 9mm Short Circuit Protection、Automatic fault recovery DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9949
210+ $7.5787
490+ $7.3264
1015+ $7.2010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons