PJ-004CH
Extended
* Images are for reference only

PJ-004CH

Attributes
Value
Manufacturer
MFR.Part #
PJ-004CH
JLCPCB Part #
C3095868
Package
-
Description
-25℃~+85℃ 1mm 24V 3.1mm 3.5A - DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
Package-
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Current Rating3.5A
Outside Contact Diameter3.1mm
Inside Contact Diameter1mm