
* Images are for reference only
PQP1-D12-D9-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP1-D12-D9-M-TR
- JLCPCB Part #
- C7328244
- Package
- SMD-5P,14x14mm
- Description
- -40℃~+85℃ 14mm 14mm 150mVp-p 2 300kHz 56mA 80% 9V 9V~18V 9mm Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1343
330+
$7.6358
660+
$7.3805
990+
$7.2537
Welcome back, may I help you?