This website requires JavaScript.
no-image

* Images are for reference only

PUZ3-D48-S15-D

Extended
Manufacturer
CUI
MFR.Part #
PUZ3-D48-S15-D
JLCPCB Part #
C5848849
Package
DIP,32x20mm
Description
1 1.5kV 15V 200mA 36V~75V 3W 86% DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.9555
195+ $11.1543
495+ $10.7815
1005+ $10.5983
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons