This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP1-D12-D5-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQP1-D12-D5-M-TR
JLCPCB Part #
C6358490
Package
SMD-5P,14x14mm
Description
-40℃~+85℃ 1.5kV 100mA 150mVp-p 1W 2 300kHz 5V 77% 9V~18V Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1968
330+ $7.6607
660+ $7.4046
990+ $7.2773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons