This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP3-D24-S15-M

Extended
Manufacturer
CUI
MFR.Part #
PQP3-D24-S15-M
JLCPCB Part #
C6147928
Package
SMD-5P,14x14mm
Description
1 1.5kV 15V 18V~36V 200mA 3W 83% Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1460
210+ $8.4379
490+ $8.1553
1015+ $8.0173
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons