This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQME3-D48-S5-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQME3-D48-S5-M-TR
JLCPCB Part #
C5845678
Package
SMD-7P,19.2x18.1mm
Description
1 1.5kV 18V~75V 3W 5V 600mA 79% Short Circuit Protection、Over Current Protection SMD-7P,19.2x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.8592
200+ $12.3126
400+ $11.9016
1000+ $11.6993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons