
* Images are for reference only
AM3HW-2405S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3HW-2405S-NZ
- JLCPCB Part #
- C7453679
- Package
- SMD-7P,19.2x18.1mm
- Description
- 1 1.5kV 3W 5V 600mA 80% 9V~36V SMD-7P,19.2x18.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6993
200+
$12.6482
500+
$12.2264
1000+
$12.0171