
* Images are for reference only
PQM3-D48-S15-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQM3-D48-S15-M-TR
- JLCPCB Part #
- C5829641
- Package
- SMD-6P,23.9x13.7mm
- Description
- -40℃~+105℃ 1 1.5kV 1000uF 13.7mm 15V 200mA 23.86mm 350kHz 36V~75V 3W 60mVp-p 80% 8mm Regulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.0418
200+
$20.3665
400+
$19.6855
1000+
$19.3490