This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQM1-S24-S12-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQM1-S24-S12-M-TR
JLCPCB Part #
C5845645
Package
SMD-6P,15.2x8.3mm
Description
-40℃~+85℃ 1 1.5kV 100kHz~300kHz 11.2mm 12V 15.24mm 1W 22.8V~25.2V 220uF 50mVp-p 7.25mm 73% 84mA Regulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7865
200+ $7.0978
500+ $6.8605
1000+ $6.7426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons