This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS02C-254-2L-07BE

Extended
Manufacturer
CUI
MFR.Part #
DS02C-254-2L-07BE
JLCPCB Part #
C3312192
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 7 PC Pin SPST Slide, Recessed Plugin,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0321
200+ $0.3991
500+ $0.3863
1000+ $0.3783

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons