
* Images are for reference only
MD-70FC
Extended
- Manufacturer
- CUI
- MFR.Part #
- MD-70FC
- JLCPCB Part #
- C7301301
- Package
- Plugin
- Description
- -40℃~+85℃ 2A 7P Female Phosphor bronze Silver 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4249
200+
$2.5642
500+
$2.4777
1000+
$2.4360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?