
* Images are for reference only
PQDE6W-Q110-S5-H-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQDE6W-Q110-S5-H-D
- JLCPCB Part #
- C5710622
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.2A 2.25kV 40V~160V 5V 6W 80% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0108
209+
$16.3642
494+
$15.8165
1007+
$15.5467
Welcome back, may I help you?