
* Images are for reference only
PQDE6W-Q110-S24-H-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQDE6W-Q110-S24-H-D
- JLCPCB Part #
- C7328213
- Package
- DIP,25.4x25.4mm
- Description
- 1 2.25kV 24V 250mA 40V~160V 6W 86% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9988
209+
$18.3543
494+
$17.7410
1007+
$17.4376
Welcome back, may I help you?