
* Images are for reference only
CST-911RP-A
Extended
- Manufacturer
- CUI
- MFR.Part #
- CST-911RP-A
- JLCPCB Part #
- C3811967
- Package
- Plugin,D=9mm
- Description
- -20℃~+60℃ 1V~2V 2.73kHz 4.5mm 85dB 9mm Electromagnetic Passive (Externally Driven) 插件,D=9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
200+
$0.2885
700+
$0.2772
1400+
$0.2724
Related Products
Welcome back, may I help you?