This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQDE6W-Q110-S24-D

Extended
Manufacturer
CUI
MFR.Part #
PQDE6W-Q110-S24-D
JLCPCB Part #
C5829635
Package
DIP,25.4x25.4mm
Description
1 2.25kV 24V 250mA 40V~160V 6W 86% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.2550
209+ $14.8649
494+ $14.3681
1007+ $14.1229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons