This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THN 30-4823WIR

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 30-4823WIR
JLCPCB Part #
C5960641
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 100mVp-p 10mA 15V 1A、1A 2 25.4mm 25.4mm 30W 330kHz 3kV 500uF 75V 9.9mm 91% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $224.8690
200+ $89.7240
500+ $86.7270
1000+ $85.2446

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons