
* Images are for reference only
PRM3W-E12-D12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRM3W-E12-D12-S
- JLCPCB Part #
- C6953432
- Package
- SIP,22x9.5mm
- Description
- 125mA 12V 2 3W 3kV 4.5V~36V 79% SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7307
198+
$9.4701
506+
$9.1536
990+
$8.9961
Related Products