This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQDE6W-Q110-D5-D

Extended
Manufacturer
CUI
MFR.Part #
PQDE6W-Q110-D5-D
JLCPCB Part #
C7262351
Package
DIP,25.4x25.4mm
Description
2 2.25kV 40V~160V 5V 600mA 6W 80% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.6593
209+ $17.8196
494+ $17.2252
1007+ $16.9305

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons