
* Images are for reference only
VSK-S2-5U
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S2-5U
- JLCPCB Part #
- C6925896
- Package
- DIP,33.7x22.2mm
- Description
- 1 2W 400mA 5V 70% 85VAC~305VAC DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3165
180+
$10.8999
480+
$10.5359
1020+
$10.3555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?