This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQC60-24-S24

Extended
Manufacturer
CUI
MFR.Part #
PQC60-24-S24
JLCPCB Part #
C7328201
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 1 11.8mm 130mVp-p 2.5A 2000uF 24V 25.4mm 370kHz 50.8mm 93% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.3399
209+ $46.0220
494+ $44.4837
1007+ $43.7234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons