This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQC60-24-S15

Extended
Manufacturer
CUI
MFR.Part #
PQC60-24-S15
JLCPCB Part #
C5845633
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 1 1.5kV 100mVp-p 11.8mm 15V 25.4mm 370kHz 4000uF 4A 50.8mm 60W 93.3% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、Light load efficient mode DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.3399
209+ $46.0220
494+ $44.4837
1007+ $43.7234

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons