This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS04-254-2-10BK-SMT-TR

Extended
Manufacturer
CUI
MFR.Part #
DS04-254-2-10BK-SMT-TR
JLCPCB Part #
C3313476
Package
SMD,P=2.54mm
Description
-40℃~+85℃ 10 2,000 cycles 2.54mm 24V 25mA Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1303
200+ $0.4383
500+ $0.4223
800+ $0.4159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons