
* Images are for reference only
PESE2-S15-S15-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PESE2-S15-S15-M-TR
- JLCPCB Part #
- C6357042
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.995W 13.5V~16.5V 133mA 15V 3kV 84% SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1222
200+
$6.0344
500+
$5.8330
1000+
$5.7331
Welcome back, may I help you?