This website requires JavaScript.
no-image

* Images are for reference only

PEM1-S24-D12-S

Extended
Manufacturer
CUI
MFR.Part #
PEM1-S24-D12-S
JLCPCB Part #
C7260740
Package
SIP,19.5x6mm
Description
12V 1W 2 21.6V~26.4V 3kV 42mA 81% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7886
200+ $5.1023
500+ $4.9320
1000+ $4.8484

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons