This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T8A1_0515S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T8A1_0515S3UP
JLCPCB Part #
C6048498
Package
SMD-5P,13.2x8.5mm
Description
1 15V 1W 3kV 4.5V~5.5V 67mA 83% Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8721
190+ $3.9393
494+ $3.8079
988+ $3.7437

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons