
* Images are for reference only
PESE1-S5-D15-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PESE1-S5-D15-M-TR
- JLCPCB Part #
- C7327397
- Package
- SMD-6P,15.2x8.5mm
- Description
- 15V 1W 2 34mA 3kV 4.5V~5.5V 83% SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8763
200+
$3.9412
500+
$3.8096
1000+
$3.7454
Welcome back, may I help you?