This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PES1-S5-S9-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PES1-S5-S9-M-TR
JLCPCB Part #
C6356990
Package
SMD-5P,12.7x8.3mm
Description
1 111mA 1W 3kV 4.5V~5.5V 80% 9V SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.4483
200+ $6.1648
500+ $5.9581
1000+ $5.8563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons