This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQB3-D48-D5-D

Extended
Manufacturer
CUI
MFR.Part #
PQB3-D48-D5-D
JLCPCB Part #
C7262332
Package
DIP,31.8x20.3mm
Description
1.5kV 2 300mA 36V~75V 3W 5V 82% Short Circuit Protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.5169
195+ $17.3638
495+ $16.7842
1005+ $16.4969

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons