
* Images are for reference only
PES1-S12-S12-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PES1-S12-S12-M
- JLCPCB Part #
- C7260759
- Package
- SMD-5P,12.8x8.2mm
- Description
- 1 10.8V~13.2V 12V 1W 3kV 80% 84mA Short Circuit Protection、Light load efficient mode SMD-5P,12.8x8.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0921
190+
$7.6188
494+
$7.3643
988+
$7.2387
Welcome back, may I help you?