
* Images are for reference only
PESE1-S12-S12-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PESE1-S12-S12-M
- JLCPCB Part #
- C7025677
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 10.8V~13.2V 12V 3kV 83% 84mA SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5165
190+
$4.1973
494+
$4.0572
988+
$3.9880